CAD | USD

DCG010-TL-E

5HP01M-TL-E

Digi-Key Part Number
2156-5HP01M-TL-E-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
5HP01M-TL-E
Supplier
Description
MOSFET P-CH 50V 70MA 3MCP
Detailed Description
P-Channel 70mA (Ta) 150mW (Ta) Surface Mount 3-MCP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
70mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
22Ohm @ 40mA, 10V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
3-MCP
Package / Case
SC-70, SOT-323
Drain to Source Voltage (Vdss)
50 V
Gate Charge (Qg) (Max) @ Vgs
1.32 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
6.2 pF @ 10 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
ECCNEAR99
HTSUS8541.21.0095
Bulk
QtyUnit PriceExt Price
3,206$0.11095$355.71
Additional Resources
AttributeDescription
Other Names
2156-5HP01M-TL-E
2156-5HP01M-TL-E-ONTR-ND
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
6HP04MH-TL-WON Semiconductor4,8986HP04MH-TL-WOSCT-ND$0.55000Direct