CAD | USD

2SK3666-2-TB-E

4MN10CH-TL-E

Digi-Key Part Number
2156-4MN10CH-TL-E-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
4MN10CH-TL-E
Supplier
Description
BIP NPN 0.1A 200V
Detailed Description
RF Transistor NPN 200V 100mA 400MHz 600mW Surface Mount 3-CPH
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
200V
Frequency - Transition
400MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
600mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 10V
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Package / Case
SC-96
Supplier Device Package
3-CPH
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
ECCNEAR99
Bulk
QtyUnit PriceExt Price
2,219$0.17259$382.98
Additional Resources
AttributeDescription
Other Names
2156-4MN10CH-TL-E
2156-4MN10CH-TL-E-ONTR-ND
Standard Package3,000