CAD | USD

Obsolete item.
TO-92-3(StandardBody),TO-226_bentlead
TO-92-3(StandardBody),TO-226_bentlead
TO-92-3 Formed Leads
2N6028RLRAG
Digi-Key Part Number
2N6028RLRAGOSTR-ND - Tape & Reel (TR)
2N6028RLRAGOSCT-ND - Cut Tape (CT)
Manufacturer
ON Semiconductor
Manufacturer Product Number
2N6028RLRAG
Supplier
Description
THYRISTOR PROG UNIJUNCT 40V TO92
Detailed Description
Programmable Unijunction Transistor (UJT) 40V 300mW TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage
40V
Voltage - Output
Package / Case
TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Power Dissipation (Max)
300mW
Voltage - Offset (Vt)
600mV
Current - Gate to Anode Leakage (Igao)
10nA
Current - Valley (Iv)
25µA
Current - Peak
150nA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names2N6028RLRAGOSCT
Standard Package1