CAD | USD

Obsolete item.
SA13CA

1N5374B

Digi-Key Part Number
2156-1N5374B-ON-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
1N5374B
Supplier
Description
DIODE ZENER 75V 5W AXIAL
Detailed Description
Zener Diode ±5% Through Hole Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Tolerance
±5%
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
Axial
Voltage - Zener (Nom) (Vz)
75 V
Power - Max
5 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 56 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names2156-1N5374B-ON
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N5374BGON Semiconductor2,8531N5374BGOS-ND$0.55000Direct