CAD | USD

BZX79-C36143

1N5239BTR

Digi-Key Part Number
2156-1N5239BTR-OS-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
1N5239BTR
Supplier
Description
DIODE ZENER 9.1V 0.5W 5% UNI
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Active
Tolerance
±5%
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Voltage - Zener (Nom) (Vz)
9.1 V
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
15,000$0.02522$378.30
Additional Resources
AttributeDescription
Other Names2156-1N5239BTR-OS
Standard Package1
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N5239BON Semiconductor33,3901N5239B-ND$0.23000Direct
1N5241BON Semiconductor17,0101N5241B-ND$0.23000Similar
1N5240BON Semiconductor8,4031N5240B-ND$0.22000Similar