cms-photo-not-available

XW7Z-0025

Digi-Key Part Number
XW7Z-0025-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XW7Z-0025
Supplier
Description
CONNECTORS
Detailed Description
Adapter - To -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
-
Package
Bulk
Part Status
Active
Convert From (Adapter End)
-
Convert To (Adapter End)
-
Mounting Type
-
Wire Gauge
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other NamesXW7Z0025
Standard Package1