CAD | USD

Obsolete item.
cms-photo-not-available
XS2G-A4C1
Digi-Key Part Number
XS2G-A4C1-ND
ManufacturerOmron Electronics Inc-EMC Div
Manufacturer Product NumberXS2G-A4C1
DescriptionCONN PLUG HSNG MALE 4POS INLINE
Detailed Description4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Product Attributes
TypeDescriptionSelect
Category
Mfr
Omron Electronics Inc-EMC Div
SeriesXS2
Package
Bulk
Part Status
Obsolete
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Brass
Shell Finish
Nickel
Housing Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
-
Note
Contacts Not Included
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other NamesXS2GA4C1
Standard Package50