CAD | USD

XP3A Series

XP3A-4654-0770D-T/S

Digi-Key Part Number
XP3A-4654-0770D-T/S-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XP3A-4654-0770D-T/S
Supplier
Description
CONTACT SPRING LOADED T/H GOLD
Detailed Description
Contact Spring Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
-
Part Status
Obsolete
Contact Type
Probe Pin
Mounting Type
Through Hole
Maximum Working Height
0.281" (7.15mm)
Recommended Working Height
0.262" (6.65mm)
Minimum Working Height
-
Pad Layout Dimension
-
Operating Force - Initial
15gf
Operating Force - Mid Compression
-
Plunger Size
0.003" ~ 0.018" (0.07mm ~ 0.046mm)
Features
-
Mating Cycles
-
Contact Material
Nickel Alloy
Contact Finish
Gold
Contact Finish Thickness
40.0µin (1.02µm)
Current Rating (Amps)
0.25A
Material Flammability Rating
-
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other NamesXP3A46540770DTS
Standard Package500