CAD | USD

cms-photo-not-available

XM4Z0022

Digi-Key Part Number
XM4Z0022-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XM4Z0022
Supplier
Description
DSUB ANCHOR SCREW M3X.5
Detailed Description
Jackscrew Socket For D-Sub Connectors
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tray
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
0.276" (7.00mm)
Thread Size
M3 Socket, 4-40 Screw
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other NamesXM4Z-0022
Standard Package1,000