CAD | USD

XM3B-0942-132L
XM3B-0942-132L
Digi-Key Product Number
Z6578-ND
ManufacturerOmron Electronics Inc-EMC Div
Manufacturer Product NumberXM3B-0942-132L
DescriptionCONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time10 Weeks
Detailed Description9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
TypeDescriptionSelect
Category
Mfr
Omron Electronics Inc-EMC Div
SeriesXM3B
Package
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Panel Mount, Through Hole, Right Angle
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Features
Board Lock, Shielded
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Operating Temperature
-55°C ~ 105°C
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Backset Spacing
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

207 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.26000$3.26
10$2.96300$29.63
25$2.78160$69.54
50$2.66080$133.04
100$2.53980$253.98
250$2.29804$574.51
500$2.11658$1,058.29
1,000$1.81421$1,814.21
2,500$1.69326$4,233.15
Additional Resources
AttributeDescription
Other Names
XM3B-0942-132L-ND
XM3B0942132L
Z6578
Standard Package90