CAD | USD

XM2F-2540-1x2L
XM2F-2540-132L
Digi-Key Part Number
Z6510-ND
ManufacturerOmron Electronics Inc-EMC Div
Manufacturer Product NumberXM2F-2540-132L
DescriptionCONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time19 Weeks
Detailed Description25 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
TypeDescriptionSelect
Category
Mfr
Omron Electronics Inc-EMC Div
SeriesXM2F
Package
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
25
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Through Hole
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Features
Board Lock, Shielded
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Operating Temperature
-25°C ~ 105°C
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Backset Spacing
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

85 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$11.16000$11.16
10$10.70400$107.04
25$9.77360$244.34
50$9.30840$465.42
100$8.84310$884.31
250$7.91220$1,978.05
500$7.44676$3,723.38
1,000$6.51591$6,515.91
2,500$6.19012$15,475.30