CAD | USD

XM2F-0940-112L
XM2F-0940-112L
XM2F-0940-112L
XM2F-0940-112L
XM2F-0940-112L
Digi-Key Part Number
Z5378-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XM2F-0940-112L
Supplier
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Through Hole
Flange Feature
Mating Side, Female Screwlock (M2.6)
Termination
Solder
Features
Board Lock, Shielded
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Operating Temperature
-25°C ~ 105°C
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Backset Spacing
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

Price BreakUnit PriceExtended Price
1$6.47000$6.47
10$6.21100$62.11
25$5.69280$142.32
50$5.43400$271.70
100$5.17520$517.52
250$4.52832$1,132.08
500$4.39892$2,199.46
1,000$3.75203$3,752.03
2,500$3.49327$8,733.17