CAD | USD

XF3M-4015-1B

XF3M-4025-1B

Digi-Key Part Number
39-XF3M-4025-1BTR-ND - Tape & Reel (TR)
39-XF3M-4025-1BCT-ND - Cut Tape (CT)
39-XF3M-4025-1BDKR-ND - Digi-Reel®
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XF3M-4025-1B
Supplier
Description
CONN FFC FPC 40POS 0.50MM R/A
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
40
Pitch
0.020"" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079"" (2.00mm)
Locking Feature
Rotary Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
Price and Procurement

Additional Resources
AttributeDescription
Other Names
39-XF3M-4025-1BTR
XF3M-4025-1B BY OMZ
XF3M-4025-1B-ND
XF3M40251B
XF3M40251BBYOMZ
39-XF3M-4025-1BCT
39-XF3M-4025-1BDKR
Standard Package1,500