cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5B64410BYOMR

Digi-Key Part Number
XC5B64410BYOMR-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XC5B64410BYOMR
Supplier
Description
CONN DIN RCPT 64POS PCB
Detailed Description
64 Position Din Connector Receptacle, Female Sockets - Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
64
Number of Positions Loaded
-
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Mounting Type
Through Hole
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package30