CAD | USD

V-1x-3C2x

V-10-3C24

Digi-Key Part Number
Z5113-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
V-10-3C24
Supplier
Description
SWITCH SNAP ACT SPST-NO 10A 250V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Switch SPST-NO Chassis Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10A (AC), 600mA (DC)
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187"" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
100gf
Release Force
20gf
Pretravel
0.047"" (1.2mm)
Differential Travel
0.016"" (0.4mm)
Overtravel
0.040"" (1.0mm)
Operating Temperature
-25°C ~ 80°C
Operating Position
0.579"" (14.7mm)
Electrical Life
300,000 Cycles
Mechanical Life
50,000,000 Cycles
Voltage Rating - AC
250V
Voltage Rating - DC
125V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9040
Price and Procurement

8 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
V103C24
V103C24BYOMI
Z5113
Standard Package100