G9YA-12S-45 DC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G9YAT-12S-45 DC12

Digi-Key Part Number
G9YAT-12S-45DC12-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
G9YAT-12S-45 DC12
Supplier
Description
RELAY RF SPDT 12V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Obsolete
Coil Type
Latching, Dual Coil
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Switching Voltage
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
15 ms
Release Time
15 ms
Features
TTL Driven
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Operating Temperature
-55°C ~ 85°C
Contact Material
-
Coil Power
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other Names
G9EC1102E
G9YAT-12S-45DC12
G9YAT12S4512DC
G9YAT12S45DC12
Standard Package1