G5NB-1A4-E DC24

DigiKey Part Number
G5NB-1A4-EDC24-ND
Manufacturer
Manufacturer Product Number
G5NB-1A4-E DC24
Description
RELAY GEN PURPOSE SPST 5A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5NB-1A4-E DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
1250VA, 150W
Coil Current
8.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
Additional Resources
AttributeDescription
Other Names
G5NB-1A4-E DC24-ND
G5NB-1A4-EDC24
G5NB1A4EDC24
Standard Package100