G5NB-1A4-E-DC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G5NB-1A-E DC9

DigiKey Part Number
G5NB-1A-EDC9-ND
Manufacturer
Manufacturer Product Number
G5NB-1A-E DC9
Description
RELAY GEN PURPOSE SPST 5A 9V
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
G5NB-1A-E DC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
1250VA, 150W
Coil Current
22.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.9 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
405 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
Additional Resources
AttributeDescription
Other Names
G5NB-1A-E DC9-ND
G5NB1AEDC9
G5NB-1A-EDC9
Standard Package100