CAD | USD

G3VM-61VY
G3VM-61VY2(TR05)
Digi-Key Part Number
Z6068TR-ND - Tape & Reel (TR)
Z6068CT-ND - Cut Tape (CT)
Z6068DKR-ND - Digi-Reel®
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
G3VM-61VY2(TR05)
Supplier
Description
SSR RELAY SPST-NO 500MA 0-60V
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, DC
Voltage - Input
1.27VDC
Termination Style
Gull Wing
Package / Case
4-SOP (0.179", 4.55mm)
Supplier Device Package
4-SOP
Load Current
500 mA
On-State Resistance (Max)
2 Ohms
Voltage - Load
0 V ~ 60.0 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

35,378 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.70000$2.70
10$2.52900$25.29
25$2.24720$56.18
50$2.13480$106.74
100$2.02240$202.24
250$1.79768$449.42