CAD | USD

G2R-1A
G2R-1A-H-T130 DC12
Digi-Key Part Number
G2R-1A-H-T130DC12-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
G2R-1A-H-T130 DC12
Supplier
Description
RELAY GEN PURPOSE SPST 5A 12V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
380VAC, 125VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.8 VDC
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Relay Type
General Purpose
Contact Rating (Current)
5A
Coil Current
30mA
Operate Time
15ms
Release Time
5ms
Coil Resistance
400 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
G2R-1A-H-T130-DC12
G2R-1A-H-T130DC12
G2R1AHT130DC12
Standard Package100