CAD | USD

Obsolete item.
cms-photo-not-available
EY3A-3051-A
Digi-Key Part Number
EY3A-3051-A-ND
ManufacturerOmron Electronics Inc-EMC Div
Manufacturer Product NumberEY3A-3051-A
DescriptionSENSOR OPT REFLECTVE 50MM MODULE
Detailed DescriptionReflective Optical Sensor 1.969" (50mm) Glass Module, Connector
Product Attributes
TypeDescriptionSelect
Category
Mfr
Omron Electronics Inc-EMC Div
Series
-
Package
Bulk
Part Status
Obsolete
Sensing Distance
1.969"" (50mm)
Sensing Method
Reflective
Sensing Object
Glass
Output Configuration
-
Sensing Light
-
Mounting Type
Chassis Mount
Voltage - Supply
4.75V ~ 5.25V
Package / Case
Module, Connector
Features
3 Object Sensing
Current - Supply
50mA
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Other NamesEY3A3051A
Standard Package20