CAD | USD

Obsolete item.
D3V Series
D3V Series
D3V Series_Lever, Roller

D3V-166M-2C5

Digi-Key Part Number
Z4930-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
D3V-166M-2C5
Supplier
Description
SWITCH SNAP ACT SPST-NC 16A 250V
Detailed Description
Switch SPST-NC Chassis Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Obsolete
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
16A (AC), 10A (DC)
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250"" (6.3mm)
Ingress Protection
IP40
Features
-
Operating Force
125gf
Release Force
14gf
Pretravel
0.157"" (4.0mm)
Differential Travel
0.060"" (1.5mm)
Overtravel
0.062"" (1.6mm)
Operating Temperature
-25°C ~ 105°C
Operating Position
0.815"" (20.7mm)
Electrical Life
100,000 Cycles
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
250V
Voltage Rating - DC
30V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9040
Additional Resources
AttributeDescription
Other Names
D3V166M2C5
D3V166M2C5BYOMI
Z4930
Standard Package100