CAD | USD

D2F-01L
D2F-01L
D2F-01L
D2F-01L
D2F Series Side

D2F-01L

Digi-Key Part Number
SW154-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
D2F-01L
Supplier
Description
SWITCH SNAP ACT SPDT 100MA 30V
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Switch SPDT Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
80gf
Release Force
5.099gf
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.022" (0.55mm)
Operating Temperature
-25°C ~ 65°C
Operating Position
0.268" (6.8mm)
Electrical Life
100,000 Cycles
Mechanical Life
1,000,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.50.9040
Bulk
QtyUnit PriceExt Price
1$2.64000$2.64
10$2.48700$24.87
25$2.38760$59.69
50$2.28780$114.39
100$2.18820$218.82
250$1.74068$435.17
Additional Resources
AttributeDescription
Other Names
D2F-01L(UL/CSA)
D2F01L
D2F01LULCSA
SW154
Standard Package100
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UP01DTANLA04TE Connectivity ALCOSWITCH Switches11,357450-2035-ND$1.77000Similar
DG13-B1LAZF Electronics4,711CH165-ND$3.29000Similar
ABJ151261Panasonic Electric Works2,162255-5825-ND$5.06000Similar