CAD | USD

cms-photo-not-available

A8GS-T1315K

Digi-Key Part Number
Z12853-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
A8GS-T1315K
Supplier
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Rocker Switch DPST 16A (AC) 125V Panel Mount, Snap-In
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
DPST
Switch Function
On-Off
Current Rating (Amps)
16A (AC)
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Connector, Solder Lug
Ingress Protection
-
Features
Delay - Off, Remote Reset Function
Panel Cutout Dimensions
Rectangular - 27.70mm x 19.50mm
Operating Temperature
-10°C ~ 55°C
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Voltage Rating - AC
125V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Price and Procurement

Additional Resources
AttributeDescription
Other Names
A8GS-T1315K-ND
A8GST1315K
Z12853
Standard Package50