4-103(186,240,783)-0,  9-146(256,257,261)-0
4-103(186,240,783)-0,  9-146(256,257,261)-0
A6SN-5101

A6SN-5101

Digi-Key Part Number
Z11566-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
A6SN-5101
Supplier
Description
SWITCH SLIDE DIP SPST 25MA 24V
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tube
Part Status
Active
Circuit
SPST
Number of Positions
5
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
-
Height Above Board
0.175" (4.45mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
-
Length
0.576" (14.63mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Tube
QtyUnit PriceExt Price
1$4.14000$4.14
10$3.89600$38.96
30$3.54200$106.26
60$3.28883$197.33
90$3.06956$276.26
240$2.95158$708.38

Other Suppliers on Digi-Key

Additional Resources
AttributeDescription
Other Names
A6SN-5101-ND
2266-A6SN-5101
Z11566
A6SN5101
Standard Package30