Z-15GK3A55-B5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15GK3A55-B5V

Digi-Key Part Number
Z10582-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
Z-15GK3A55-B5V
Supplier
Description
SWITCH SNAP ACTION SPDT 15A 125V
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP62
Features
-
Operating Force
540gf
Release Force
114gf
Pretravel
0.094" (2.4mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.138" (3.5mm)
Operating Temperature
-15°C ~ 80°C
Operating Position
1.488" (37.8mm)
Electrical Life
500,000 Cycles
Mechanical Life
20,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$100.55000$100.55
10$87.98000$879.80
25$80.44000$2,011.00
50$75.41220$3,770.61
100$71.64170$7,164.17
250$69.12796$17,281.99
500$66.61424$33,307.12