cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15GD-K

Digi-Key Part Number
Z-15GD-K-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
Z-15GD-K
Supplier
Description
SWTCH SPDT 15A SHORT SPRNG PLNGR
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Omron Automation and Safety
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP00
Features
-
Operating Force
-
Release Force
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-25°C ~ 80°C
Operating Position
-
Electrical Life
500,000 Cycles
Mechanical Life
20,000,000 Cycles
1 (Unlimited)
EAR99
8536.50.9040
Z15GDK
Z15GDKNC
1