CAD | USD

cms-photo-not-available

XW5G-P2.5-1.1-1

Digi-Key Part Number
XW5G-P2.5-1.1-1-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
XW5G-P2.5-1.1-1
Supplier
Description
GRD TB PUSHIN 2.5MM 1:1 1TIER
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Terminal Block Connector Position Ground, Earth Green, Yellow 12-26 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In
Voltage - IEC
800V
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Number of Positions
2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
1$8.75000$8.75
Additional Resources
AttributeDescription
Other NamesXW5GP25111
Standard Package1