
XW2Z-200J-B5 | ||
---|---|---|
Digi-Key Part Number | XW2Z-200J-B5-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2Z-200J-B5 | |
Description | CABLE ASSEMBLY INTERFACE 6.56' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Interface Cable Assembly Omron CS1 Series 6.56' (2.00m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | - | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Omron CS1 Series | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SmartStep Servos Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $252.83000 | $252.83 |
Attribute | Description |
---|---|
Other Names | XW2Z200JB5 |
Standard Package | 1 |