
XW2D-40G6 | ||
---|---|---|
Digi-Key Part Number | XW2D-40G6-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2D-40G6 | |
Description | CONN SCREW TERMINAL 40POS | |
Detailed Description | 40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 40 | |
Features | - | |
Voltage - Rated | 125VAC, 24VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 5.866" (149.00mm) | |
Width | 1.575" (40.00mm) | |
Wire Gauge | - | |
Base Product Number |
Resource Type | Link |
---|---|
CAD Models | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | XW2D |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Other Names | XW2D40G6 |
Standard Package | 1 |