cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL01G2-141LD3 5M

Digi-Key Part Number
WL01G2-141LD35M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
WL01G2-141LD3 5M
Supplier
Description
LIMIT SWITCH ROLLER LEVER
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Omron Automation and Safety
Bulk
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1000gf
Release Force
100gf
Pretravel
10°
Differential Travel
Overtravel
65°
Operating Temperature
-10°C ~ 80°C
Operating Position
-
Electrical Life
750,000 Cycles
Mechanical Life
10,000,000 Cycles
1 (Unlimited)
EAR99
8536.50.9055
WL01G2-141LD3 5M-ND
WL01G2-141LD35M
WL01G2141LD35M
1