cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V430-F000M12M-SWX

Digi-Key Part Number
236-V430-F000M12M-SWX-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
V430-F000M12M-SWX
Supplier
Description
V430,000M,12M,STD-WHT,XMODE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Active
Type
Multi Code Reader
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
-
Resolution
1.2MP, 1280 x 960 (1,228,800 Pixels)
Light Source
Integrated (White)
Scan Rate
-
Image Type
Monochrome
Sensor Type
CMOS
Voltage - Supply
5 ~ 30VDC
Features
-
Mounting Type
Chassis Mount
Termination Style
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
0°C ~ 45°C
Base Product Number
Additional Resources
AttributeDescription
Other Names236-V430-F000M12M-SWX
Standard Package1