
TJ1-PRT | |
|---|---|
DigiKey Part Number | TJ1-PRT-ND |
Manufacturer | |
Manufacturer Product Number | TJ1-PRT |
Description | COMMUNICATIONS MODULE |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Communications Module | |
For Use With/Related Products | TJ1 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | D-Sub | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus, Lloyd | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |

