
SGE-245L-2-2240 10000C | ||
---|---|---|
Digi-Key Part Number | 70178-1077-ND | |
Manufacturer | ||
Manufacturer Product Number | SGE-245L-2-2240 10000C | |
Description | SGE-245L-2-2240 10000C SFTY EDGE | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Length | 7.349' (2.24m) | |
Profile (W x H) | 0.98" x 1.77" (25.0mm x 45.0mm) | |
Material | Ethylene Propylene Diene Monomer (EPDM) | |
Operating Force | 26.52lbs (12.03kg) | |
Actuation Angle | ±45° | |
Inactive End Region | 0.79" (20.0mm) | |
Cable Length | 32.808' (10.00m) | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE |
Resource Type | Link |
---|---|
Datasheets | SGE,SCS Series Datasheet |
CAD Models |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 70178-1077 701781077 SGE245L2224010000C |
Standard Package | 1 |