cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGE-245L-0-0400 05000C-05000C

Digi-Key Part Number
70178-1071-ND
Manufacturer
Manufacturer Product Number
SGE-245L-0-0400 05000C-05000C
Description
SGE-245L-0-0400 05000C-05000C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Active
Length
1.312' (0.40m)
Profile (W x H)
0.98" x 1.77" (25.0mm x 45.0mm)
Material
Ethylene Propylene Diene Monomer (EPDM)
Operating Force
26.52lbs (12.03kg)
Actuation Angle
±45°
Inactive End Region
0.79" (20.0mm)
Cable Length
16.404' (5.00m) x 2
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
70178-1071
701781071
SGE245L0040005000C05000C
Standard Package1