cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGE-125-2-1000 02000C

Digi-Key Part Number
70151-1577-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
SGE-125-2-1000 02000C
Supplier
Description
SAFETY EDGE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Length
3.281' (1.00m)
Profile (W x H)
0.59" x 0.98" (15.0mm x 25.0mm)
Material
Thermoplastic Elastomer (TPE)
Operating Force
9.44lbs (4.28kg)
Actuation Angle
±30°
Inactive End Region
0.79" (20.0mm)
Cable Length
6.562' (2.00m)
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, TUV
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
70151-1577
701511577
SGE1252100002000C
Standard Package1