CAD | USD

Quote Required, submit request here.
cms-photo-not-available

SCS-2540-2-0810L 02000C

Digi-Key Part Number
70100-1391-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
SCS-2540-2-0810L 02000C
Supplier
Description
EDGE SENSOR
Detailed Description
Safety Edge Safety
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Applications
Safety
Type
Safety Edge
Cable Length
2.66' (0.81m)
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
CE
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
70100-1391
701001391
SCS2540N-2-0810L-2000C
SCS2540N20810L2000C
Standard Package1