cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS-2525-4-1210L 00150M

Digi-Key Part Number
70098-1702-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
SCS-2525-4-1210L 00150M
Supplier
Description
EDGE SENSOR
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Length
3.970' (1.21m)
Profile (W x H)
0.98" x 0.98" (25.0mm x 25.0mm)
Material
Nitrile Butadiene Rubber (NBR)
Operating Force
30.12lbs (13.66kg)
Actuation Angle
±45°
Inactive End Region
0.79" (20.0mm)
Cable Length
0.492' (0.15m)
Operating Temperature
-25°C ~ 75°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
70098-1702
700981702
SCS2525N-4-1210L-150MQD
SCS2525N41210L150MQD
Standard Package1