CAD | USD

cms-photo-not-available

P7TF-IS16 AC110/120V

Digi-Key Part Number
P7TF-IS16AC110/120V-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
P7TF-IS16 AC110/120V
Supplier
Description
I/O MODULE RACK 16 CHANNEL
Manufacturer Standard Lead Time
90 Weeks
Detailed Description
I/O Module Rack 16 Channel
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Style
G3TA, G7T
Connector Type
Screw Terminal Blocks
Mounting Type
DIN Rail
Number of Channels
16
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
P7TF-IS16 AC110/120V-ND
P7TF-IS16AC110/120V
P7TFIS16AC110120V
Standard Package1