
OS3101-2-PN-10PT-2C-B1-CX1 | ||
---|---|---|
Digi-Key Part Number | OS3101-2-PN-10PT-2C-B1-CX1-ND | |
Manufacturer | ||
Manufacturer Product Number | OS3101-2-PN-10PT-2C-B1-CX1 | |
Description | SAFETY LASER SCANNER | |
Detailed Description | Safety Laser Scanner 4m 180° | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Protection Range | 4m | |
Warning Range | 15m | |
Number of Outputs and Type | 4 - Safety (2), Warning (1), Auxiliary (1) | |
Sensing Angle | 180° | |
Detection Capability | 62mm | |
Number of Monitor Fields | - | |
Response Time | 80ms | |
Safety Category | Category 3, SIL2 | |
Operating Temperature | 0°C ~ 50°C | |
Features | Includes Bracket, Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | OS3101 Series 04/Jul/2011 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | OS31012PN10PT2CB1CX1 |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
OS32C-SP1-30M-2C-B3-FD2 | Omron Automation and Safety | 0 | OS32C-SP1-30M-2C-B3-FD2-ND | $0.00000 | Similar |