CAD | USD

cms-photo-not-available

NX-OD3153

Digi-Key Part Number
NX-OD3153-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
NX-OD3153
Supplier
Description
OUTPUT MODULE 4 SOLID STATE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Output Module DIN Rail -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
NX Series
Number of Inputs and Type
-
Number of Outputs and Type
4 - Solid State
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus, C-Tick, KC, Lloyd, NK
Weight
0.154 lb (69.85 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Bulk
QtyUnit PriceExt Price
1$218.71000$218.71
Additional Resources
AttributeDescription
Other NamesNXOD3153
Standard Package1