cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSF4800S-40-1800-10X-10R

Digi-Key Part Number
MSF4800S-40-1800-10X-10R-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MSF4800S-40-1800-10X-10R
Supplier
Description
LIGHT CURTAIN ARM/FOOT 40MM
Detailed Description
Light Curtain 40mm Arm/Foot
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Protection
Arm/Foot
Detection Capability
40mm
Protective Height
1800mm
Number of Beams
60
Beam Pitch
30mm
Operating Range
0.3m ~ 20.0m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other Names
70230-3677
MSF4800S40180010X10R
Standard Package1