cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSF4800S-30-1920-40-1920-30-19

Digi-Key Part Number
MSF4800S-30-1920-40-1920-30-19-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MSF4800S-30-1920-40-1920-30-19
Supplier
Description
LIGHT CURTAIN
Detailed Description
Light Curtain
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other NamesMSF4800S3019204019203019
Standard Package1