CAD | USD

Part Status: End of Life; Last Time Buy Date: 3/31/2021. Minimums may apply.
Quote Required, submit request here.
cms-photo-not-available

MSF4800S-30-1200-30-0600-30-12

Digi-Key Part Number
MSF4800S-30-1200-30-0600-30-12-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MSF4800S-30-1200-30-0600-30-12
Supplier
Description
SAFETY LIGHT CURTAIN
Detailed Description
Light Curtain
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Last Time Buy
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Additional Resources
AttributeDescription
Other NamesMSF4800S3012003006003012
Standard Package1