CAD | USD

Part Status: End of Life; Last Time Buy Date: 3/31/2021. Minimums may apply.
cms-photo-not-available

MSF4800S-20-0720-10X-10R

Digi-Key Part Number
MSF4800S-20-0720-10X-10R-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MSF4800S-20-0720-10X-10R
Supplier
Description
SAFETY LIGHT CURTAIN
Detailed Description
Light Curtain 20mm Finger/Hand
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Last Time Buy
Protection
Finger/Hand
Detection Capability
20mm
Protective Height
720mm
Beam Pitch
10mm
Operating Range
0.3m ~ 20.0m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Number of Beams
72
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Additional Resources
AttributeDescription
Other Names
70230-3697
MSF4800S20072010X10R
Standard Package1