cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSF4800S-14-0600-15X-15R

Digi-Key Part Number
MSF4800S-14-0600-15X-15R-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MSF4800S-14-0600-15X-15R
Supplier
Description
LIGHT CURTAIN FINGER 14MM
Detailed Description
Light Curtain 14mm Finger
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Protection
Finger
Detection Capability
14mm
Protective Height
600mm
Number of Beams
60
Beam Pitch
10mm
Operating Range
0.3m ~ 7.0m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other Names
70230-2822
MSF4800S14060015X15R
Standard Package1