Similar

MSF4800S-14-0280-14-0280-10X-10R-030XI-030RI | |
|---|---|
DigiKey Part Number | MSF4800S-14-0280-14-0280-10X-10R-030XI-030RI-ND |
Manufacturer | |
Manufacturer Product Number | MSF4800S-14-0280-14-0280-10X-10R-030XI-030RI |
Description | LIGHT CURTAIN |
Customer Reference | |
Detailed Description | Light Curtain |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C |


