cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS4800S-40-0840-R

Digi-Key Part Number
MS4800S-40-0840-R-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MS4800S-40-0840-R
Supplier
Description
LIGHT CURTAIN ARM/FOOT 40MM
Detailed Description
Light Curtain 40mm Arm/Foot Blanking, Receiver Only
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Protection
Arm/Foot
Detection Capability
40mm
Protective Height
840mm
Number of Beams
28
Beam Pitch
30mm
Operating Range
0.3m ~ 20.0m
Features
Blanking, Receiver Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other Names
70237-1254
MS4800S400840R
Standard Package1