Similar

MS4800B-30-1280-10X-10R | |
|---|---|
DigiKey Part Number | MS4800B-30-1280-10X-10R-ND |
Manufacturer | |
Manufacturer Product Number | MS4800B-30-1280-10X-10R |
Description | LIGHT CURTAIN HAND/ARM 30MM |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 1280mm | |
Number of Beams | 64 | |
Beam Pitch | 20mm | |
Operating Range | 0.3m ~ 20.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C |


