CAD | USD

Part Status: End of Life; Last Time Buy Date: 3/31/2021. Minimums may apply.
Quote Required, submit request here.
cms-photo-not-available

MS4800B-14-1360

Digi-Key Part Number
MS4800B-14-1360-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MS4800B-14-1360
Supplier
Description
SAFETY LIGHT CURTAIN
Detailed Description
Light Curtain 14mm Finger
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Last Time Buy
Protection
Finger
Detection Capability
14mm
Protective Height
1360mm
Beam Pitch
10mm
Operating Range
0.3m ~ 7.0m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Number of Beams
136
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Additional Resources
AttributeDescription
Other Names
70230-1027
MS4800B141360
Standard Package1